Stanley by Black & Decker 2-15-289 Handheld saw 550 mm
Stanley by Black & Decker 2-15-289 1 pc(s)
- Warranty: 24 months
- Manufacturer: Stanley by Black & Decker
Stanley by Black & Decker 2-15-289 1 pc(s)
- Warranty: 24 months
- Manufacturer: Stanley by Black & Decker
Technical data
Length | 550 mm |
---|---|
Content | 1 pc(s) |
Product type | Handheld saw |
Hand saw
Facts
- Screwed and welded handle made of bi-material for maximum security and high comfort
- Improved 2X hard point teeth for longer service life
- Aggressive teeth with 3 cutting edges for faster and more accurate sawing to cut and impact
- 45° and 90°-stopper
- 7 teeth/inch for fast work and high quality on the workpiece
- 0.7 mm strong saw blade for greater stability and precision.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Stanley by Black & Decker
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws