Stanley since 1913 S755-204 Steel cable lock Combination lock
The Stanley® Key Cable bike lock offers excellent protection for a quick stop or for a few hours of backup. This castle is ideal for securing bicycles in busy surroundings.
This text is machine translated.
The Stanley® Key Cable bike lock offers excellent protection for a quick stop or for a few hours of backup. This castle is ideal for securing bicycles in busy surroundings.
This text is machine translated.
Stanley Combination Cable Bike Lock 12 x 1800 mm, 4-digit
The Stanley® Key Cable bike lock offers excellent protection for a quick stop or for a few hours of backup. This castle is ideal for securing bicycles in busy surroundings.
This text is machine translated.
Highlights & Details
- High-quality metallic locking mechanism with reinforced ABS housing
- 12 mm thick, flexible cable covered with vinyl
- 4 number wheels for up to 9999 possible number combinations
- 180 cm cable length, including bracket
Facts
- High-quality metallic locking mechanism with reinforced ABS housing for additional durability and durability.
Delivery
- Bike lock
- Bracket.
Comments
Customer reviews
Similar products
See and discover other items from category Bicycle Locks