STARK Magnetischer Privacy Sichtschutz Privacy screen filter 33,0 cm (13") Image format: 16:9 MPS-13-MBPR Compatible wit

  • Item no.: 1602674
  • Manufacturer no.: MPS-13-MBPR
  • EAN: 7640176740022

60° viewing angleOur Magnetic Privacy Screen has a 60° viewing angle, which makes it impossible for it to other people in your display to look. Any outside the viewing angle is a black screen. You are the only one of the your confidential data.The pr…

  • Warranty: 24 months
  • Manufacturer: STARK
  • Item no.: 1602674
  • Manufacturer no.: MPS-13-MBPR
  • EAN: 7640176740022

60° viewing angleOur Magnetic Privacy Screen has a 60° viewing angle, which makes it impossible for it to other people in your display to look. Any outside the viewing angle is a black screen. You are the only one of the your confidential data.The pr…

  • Warranty: 24 months
  • Manufacturer: STARK
Compatible with Apple MacBook Pro 13"
Image format 16:9
For display sizes of 33,0 cm (13")
Product type Privacy screen filter

Technical data

Compatible with Apple MacBook Pro 13"
Image format 16:9
For display sizes of 33,0 cm (13")
Product type Privacy screen filter

Frequently bought together

Similar products

See and discover other items from category Privacy Screen Protectors