
Sales and shipping:
Total (€ 3.18 / piece)
€
Highlights & Details
1000-V safety test lead, type SLK 425-E/N
- Fulfils requirements of IEC 1010 standard
- Insulated 600 V/ CAT III
- CE compliant
Technical specifications
- Product type
Safety test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
0.50 m
- Factory colour
Green
- Plug features
Scoop-proof
Nestable
- Material
PVC
- Cable cross section
2.5 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm stackable safety plug
- Temperature range
-10 to +70 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Au
- Reading category
CAT II 1000 V
CAT III 600 V
- Type
SLK425-E
- Nominal current (details)
32 A
- Reading category
CAT II 1000V, CAT III 600V
Documents & Downloads
Datasheet
Datasheet 124249 Stäubli SLK425-E Safety test lead Banana jack 4 mm Banana jack 4 mm 0.50 m Green 1 pc(s)
Information
Information 124249 Stäubli SLK425-E Safety test lead Banana jack 4 mm Banana jack 4 mm 0.50 m Green 1 pc(s)
Description
PVC safety test lead for measuring tasks to the measurement category CAT III 600 V. contact-protected plug connector with rigid protective sleeve.
This text is machine translated.
This text is machine translated.
Features
- PVC test lead
- Gold-plated plug
Scope of delivery
- 1 safety measuring cable






