STMicroelectronics STP16NF06L MOSFET 1 N-channel 45 W TO 220AB

  • Item no.: 156110
  • Manufacturer no.: STP16NF06L
  • EAN: 2050000035494

The MOSFET transistor is a voltage controlled component and can be directly connected to high-resistance sources. It is, therefore, suitable for use as a switch or analogue amplifier, µC, TTL and CMOS compatible.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Type STP16NF06L
Enclosure TO 220AB
Manufacturer STMicroelectronics
Manuf. Code STM
Type N-channel
I(d) 16 A
UBR DSS 60 V
Ptot 45 W
RDS(on) 90 mΩ
R(DS)(on) reference current 8 A
R(DS)(on) reference voltage 10 V
U(GS)(th) max. 2.5 V
U(GS)(th) reference current (max.) 250 µA
Q(G) 10 nC
Q(G) reference voltage 5 V
C(ISS) 345 pF
C(ISS) reference voltage 25 V
Operating temperature (min.) -55 °C
Mounting type Through-hole
Series STripFET™ II
Max. operating temperature +175 °C
Transistor property Standard
U(DSS) 60 V
Category MOSFET
Channels 1
RoHS-compliant Yes
Type N channel
Type STP16NF06L
UDS 60 V

Technical data

Type STP16NF06L
Enclosure TO 220AB
Manufacturer STMicroelectronics
Manuf. Code STM
Type N-channel
I(d) 16 A
UBR DSS 60 V
Ptot 45 W
RDS(on) 90 mΩ
R(DS)(on) reference current 8 A

Documents & Downloads

See and discover other items from category MOSFETS