SWG SWG 535 x 340 mm Component Cabinet (W x H) 535 mm x 340 mm

  • Item no.: 1313815
  • EAN: 4009146474023

KLEINTEILESCHRANK FÜR PROFIS BLAU

  • Warranty: 24 months
  • Manufacturer: SWG
  • Item no.: 1313815
  • EAN: 4009146474023

KLEINTEILESCHRANK FÜR PROFIS BLAU

  • Warranty: 24 months
  • Manufacturer: SWG
  • Length: 1007 mm
Colour Blue
Weight 46 kg
Content 1 pc(s)
Height 340 mm
Width 535 mm
Removable sections 10

Technical data

  • Length: 1007 mm
Colour Blue
Weight 46 kg
Content 1 pc(s)
Height 340 mm
Width 535 mm
Removable sections 10

Frequently bought together

Similar products

See and discover other items from category Tool Cupboards