Sygonix Electronic watchdog DD01 White incl. remote control 120 dB

  • Item no.: 1493035
  • EAN: 4016139097626

The electronic watchdog. Never sleeps. Always on duty.Who's guarding your front door when you are out and about, or after you went to bed? What about a well-trained guard dog with a hightened sense of hearing who keeps an ear out and starts barking …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Radar detection range (rear): 0 - 15 m
  • Radar detection range (front): 0 - 3.5 m
  • Radar detection range (lateral): 0 - 7 m
  • Operating temperature: 0°C to 40°C
  • Noise level rage: 70 - 120 dB
  • Emergency power supply: 8 x 1.5V AA battery
  • Remote control battery type: 1 x CR2032 button cell
Detection angle 360 °
Max. range
15 m
Colour White
T 110 mm
Height 160 mm
Width 154 mm
Category Mini alarm system
Component Electronic watchdog
Features incl. remote control
Power supply (LOV) battery-powered , mains-powered
Radio frequency 433 Hz
Sound pressure 120 dB
Operating voltage 12 Vdc
Weight 765 g

Technical data

  • Radar detection range (rear): 0 - 15 m
  • Radar detection range (front): 0 - 3.5 m
  • Radar detection range (lateral): 0 - 7 m
  • Operating temperature: 0°C to 40°C
  • Noise level rage: 70 - 120 dB
  • Emergency power supply: 8 x 1.5V AA battery
  • Remote control battery type: 1 x CR2032 button cell
Detection angle 360 °
Max. range
15 m
Colour White
T 110 mm
Height 160 mm
Width 154 mm
Category Mini alarm system
Component Electronic watchdog
Features incl. remote control
Power supply (LOV) battery-powered , mains-powered
Similar products

See and discover other items from category Mini Alarm Systems