Synology FlashStation FS3400 NAS server casing

  • Item no.: 2194212
  • Manufacturer no.: FS3400
  • EAN: 4711174723607

Flash-fast, pure flash server for large businessesThe FS3400 is a 24-slot, flash-only NAS for I/O-intensive applications and those where latency is critical. It is the perfect solution for real-time analysis, online transaction processing and busines…

  • Item no.: 2194212
  • Manufacturer no.: FS3400
  • EAN: 4711174723607

Flash-fast, pure flash server for large businessesThe FS3400 is a 24-slot, flash-only NAS for I/O-intensive applications and those where latency is critical. It is the perfect solution for real-time analysis, online transaction processing and busines…

Suitable for hard drive sizes (HDD/SSD) 2.5 inch
CPU Intel® Xeon® D-1541 8-core 2.1 GHz, Turbo Boost up to 2.7 GHz
RAM
16 GB
Memory expansion up to 128 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of HDMI ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels JBOD , Basic , 0 , 1 , 5 , 6 , 10 , F1 , Hot Swap-fähig
Cloud Yes
DLNA No
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 4000
No. of domain-specific user groups (max.) 512
No. of IP cameras (max.) 100
External HDD file system Btrfs , EXT3 , EXT4 , FAT , HFS+ , NTFS , exFat
Internal HDD file system Btrfs , EXT4
Air vent Active
Width 430 mm
Height 88 mm
T 692 mm
Weight 14.9 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

Suitable for hard drive sizes (HDD/SSD) 2.5 inch
CPU Intel® Xeon® D-1541 8-core 2.1 GHz, Turbo Boost up to 2.7 GHz
RAM
16 GB
Memory expansion up to 128 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of HDMI ports 2 x
No. of Gigabit LANs 4 x

Frequently bought together

Similar products

See and discover other items from category Servers