Takamisawa NA24WK24V PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
Monostabile, polarity sensitive. Small, high capacity relay with two changeover contacts.
- Warranty: 24 months
- Manufacturer: Takamisawa
Monostabile, polarity sensitive. Small, high capacity relay with two changeover contacts.
- Warranty: 24 months
- Manufacturer: Takamisawa
Technical data
Type | NA24WK24V |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 2 change-overs |
Contact material | Ag + Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 30 W , 62.5 VA |
Connection | Solder pins |
---|---|
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 15 mm |
Width | 7.5 mm |
Height | 11 mm |
Dim | (L x W x H) 15 x 7.5 x 11 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
IS max. | 1.25 A |
Nominal voltage (details) | 24 V |
Switching capacity | 62.5 VA/30 W |
Type | NA24WK24V |
Contact type | 2 CO, DPDT |
Temperature range | -40 - +70 °C |
Product type | PCB relay |
Documents & Downloads
Takamisawa NA24WK24V PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
Monostabile, polarity sensitive. Small, high capacity relay with two changeover contacts.
- Warranty: 24 months
- Manufacturer: Takamisawa
Comments
The relay needs only 140 mW to operate. It has a high surge capacity of 2000 V 10/700 µs to FTZ.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays