TAMS Elektronik 53-04046-01-C BST LC-NG-04 Flashing control circuits Street lamps 1 pc(s)
Simulation of switching on and off of either electric street lights or gas lights.Electric lanterns: They slowly Heller up after switching on. When the device is switched off, the brightness is reduced by approx. 50% and then dimmed slowly.Gas lanter…
Simulation of switching on and off of either electric street lights or gas lights.Electric lanterns: They slowly Heller up after switching on. When the device is switched off, the brightness is reduced by approx. 50% and then dimmed slowly.Gas lanter…
LC-NG-04 Lighting Control Road Lights
Simulation of switching on and off of either electric street lights or gas lights.
Electric lanterns: They slowly Heller up after switching on. When the device is switched off, the brightness is reduced by approx. 50% and then dimmed slowly.
Gas lanterns: They are either switched on and off together (with remote ignition) or one after the other (with manual ignition and deletion by lamp lighter and extinguisher). After switching on, they flicker in different patterns and Heller During operation, they flicker independantly at irregular intervals (due to "gas pressure fluctuations"). After switching off, they first light up with lower brightness before they go out.
This text is machine translated.
Facts
- 14 outputs (max. 200 mA each) for connecting incandescent lamps or LEDs (via series resistors) in electric street lamps or gas lanterns
- Maximal total current: 1,000 mA
- Use of the switching input: Start / end the sequence
- Supply voltage: 12 - 18 V AC or 10 - 22 V DC.
Comments
Lamps and LEDs are not included.Customer reviews
Similar products
See and discover other items from category Model Train Lighting & Signalling Electronics