TAMS Elektronik 53-04096-01-C BST LC-NG-09 Flashing control circuits Train station 1 pc(s)
For the control of "fluorescent lamps" including a defective lamp (e.g. for platform roof), connection possibility for warning lights (e.g. for luggage carts or cleaning vehicles), further outputs for lighting in the station building or in the signal…
For the control of "fluorescent lamps" including a defective lamp (e.g. for platform roof), connection possibility for warning lights (e.g. for luggage carts or cleaning vehicles), further outputs for lighting in the station building or in the signal…
LC-NG-09 Railway station lighting control
For the control of "fluorescent lamps" including a defective lamp (e.g. for platform roof), connection possibility for warning lights (e.g. for luggage carts or cleaning vehicles), further outputs for lighting in the station building or in the signal tower.
This text is machine translated.
Facts
- 14 outputs (max. 200 mA each) for connecting incandescent lamps or LEDs (via series resistors), of which:
- 7 outputs for "fluorescent lamps" (e.g. for platform roof), which flicker briefly when switched on, before they reach their final brightness. One of the fluorescent lamps has a defect and flickers accordingly
- 2 outputs for flashing lights (e.g. for luggage carts or cleaning vehicles)
- 5 exits for the lighting in the station building or in the signal tower
- Maximal total current: 1,000 mA
- Use of the switching input: Start / end the sequence
- Settings on the trim potentiometer: Speed of the switching sequence at the outputs for further lighting. The outputs can be used either for connecting lights in the station building or for simulating the displays in the signal tower
- Supply voltage: 12 - 18 V AC or 10 - 22 V DC.
Comments
Lamps, LEDs and speakers are not included.Customer reviews
Similar products
See and discover other items from category Model Train Lighting & Signalling Electronics