Tanos Rack-systainer IV 80590041 Tool box (empty) Plastic, Acrylonitrile butadiene styrene (L x W x H) 400 x 300 x 315 m
Clear rules of small parts and faster access due to removable individual speakers.Consisting of systainer ® Case IV with 4 rack boxes: 2 rack boxes with 15 removable individual boxes made of PP- 4 54 mm x 78 mm- 1 piece 87 mm x 108 mm- 2 39 mm x 163 …
- Warranty: 24 months
- Manufacturer: Tanos
Clear rules of small parts and faster access due to removable individual speakers.Consisting of systainer ® Case IV with 4 rack boxes: 2 rack boxes with 15 removable individual boxes made of PP- 4 54 mm x 78 mm- 1 piece 87 mm x 108 mm- 2 39 mm x 163 …
- Warranty: 24 months
- Manufacturer: Tanos
Technical data
Material | Plastic , Acrylonitrile butadiene styrene |
---|---|
Colour | Grey-white (RAL 7035) |
Width | 300 mm |
Height | 315 mm |
Length | 400 mm |
Dim | (L x W x H) 400 x 300 x 315 mm |
Weight | 0.78 kg |
Product type | Tool box (empty) |
Tool Case Rack-systainer IV
Clear rules of small parts and faster access due to removable individual speakers.
Consisting of systainer ® Case IV with 4 rack boxes:
2 rack boxes with 15 removable individual boxes made of PP
- 4 54 mm x 78 mm
- 1 piece 87 mm x 108 mm
- 2 39 mm x 163 mm
- 1 piece 39 mm x 54 mm
- 5 pieces 39 mm x 54 mm
- 1 piece 41 mm x 217 mm
2 Rack-Box with 17 removable individual boxes made of PP
- 8 pieces 54 mm x 78 mm
- 4 39 mm x 108 mm
- 4 39 mm x 54 mm
- 1 piece 78 mm x 1080mm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes