Technical data
- Silver/nickel/tin contact.
- Belt-linked according to IEC 60286-3
- in 8-mm cardboard belt
- Insulation resistance (at 25 °C)> 105 mΩ
Nominal voltage | 50 V DC |
---|---|
Tolerance ± | 5 % |
Material properties | COG |
Length | 2 mm |
Width | 1.25 mm |
Height | 1.25 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 1.25 x 1.25 mm |
Material | Ceramic |
Type | 0805 |
Type | SMD |
---|---|
Type | B37940-K5010-C860 |
Type | B 37,940 |
Capacity (elec.) | 1.5 pF |
Type | 0805 |
Nominal voltage (details) | 50 V DC |
Tolerance | ± 25 pF |
Material | COG |
Capacity (elec.) | 1.5 pF |
Product type | Ceramic capacitor |
Documents & Downloads
Chip capacitor (COG)
- Warranty: 24 months
- Manufacturer: TDK
Comments
For more information on this B37940-K5010-C860 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors