TDK B43501A0127M000 Electrolytic capacitor Snap-in 120 µF 420 V 20 % (Ø x H) 25 mm x 30 mm 520 pc(s) Tray

  • Item no.: 1345971
  • Manufacturer no.: B43501A0127M000
  • EAN: 2050003079921

ALU CAP.SNAP-IN 120 UF 420 V 520PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1345971
  • Manufacturer no.: B43501A0127M000
  • EAN: 2050003079921

ALU CAP.SNAP-IN 120 UF 420 V 520PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Snap-in
Capacity (elec.) 120 µF
Content 520 pc(s)
(Ø) 25 mm
Height 30 mm
Industrial packaging Yes
Material Aluminium
Type B43501A0127M000
Nominal voltage 420 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Snap-in
Capacity (elec.) 120 µF
Content 520 pc(s)
(Ø) 25 mm
Height 30 mm
Industrial packaging Yes
Material Aluminium
Type B43501A0127M000
Nominal voltage 420 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors