TDK B43501B5107M000 Electrolytic capacitor Snap-in 100 µF 450 V 20 % (Ø x H) 25 mm x 30 mm 520 pc(s) Tray

  • Item no.: 1346028
  • Manufacturer no.: B43501B5107M000
  • EAN: 2050003080484

ALU CAP.SNAP-IN 100 UF 450 V 520PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346028
  • Manufacturer no.: B43501B5107M000
  • EAN: 2050003080484

ALU CAP.SNAP-IN 100 UF 450 V 520PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Snap-in
Capacity (elec.) 100 µF
Content 520 pc(s)
Dim (Ø x H) 25 mm x 30 mm
(Ø) 25 mm
Height 30 mm
Industrial packaging Yes
Material Aluminium
Type B43501B5107M000
Nominal voltage 450 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Snap-in
Capacity (elec.) 100 µF
Content 520 pc(s)
Dim (Ø x H) 25 mm x 30 mm
(Ø) 25 mm
Height 30 mm
Industrial packaging Yes
Material Aluminium
Type B43501B5107M000

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors