
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,578.99
5
3% = € 47.37
€ 1,531.62
10
5% = € 78.95
€ 1,500.04
50
10% = € 157.90
€ 1,421.09
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,578.99 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 30 mm x 45 mm
- Capacity (elec.)
330 µF
- Nominal voltage
420 V
- Tolerance ±
20 %
- Height
45 mm
- (Ø)
30 mm
- Content
320 pc(s)
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43504A0337M000
Documents & Downloads
Datasheet
Datasheet 1346053 TDK B43504A0337M000 Electrolytic capacitor Snap-in 330 µF 420 V 20 % (Ø x H) 30 mm x 45 mm 320 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346053 TDK B43504A0337M000 Electrolytic capacitor Snap-in 330 µF 420 V 20 % (Ø x H) 30 mm x 45 mm 320 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

