
Show alternatives
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2,125.21
5
3% = € 63.76
€ 2,061.45
10
5% = € 106.26
€ 2,018.95
50
10% = € 212.52
€ 1,912.69
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2,125.21 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 25 mm x 50 mm
- Capacity (elec.)
220 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
50 mm
- (Ø)
25 mm
- Content
520 pc(s)
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43504A5227M000
Documents & Downloads
Datasheet
Datasheet 1346068 TDK B43504A5227M000 Electrolytic capacitor Snap-in 220 µF 450 V 20 % (Ø x H) 25 mm x 50 mm 520 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346068 TDK B43504A5227M000 Electrolytic capacitor Snap-in 220 µF 450 V 20 % (Ø x H) 25 mm x 50 mm 520 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

