TDK B43508B9477M000 Electrolytic capacitor Snap-in 470 µF 400 V 20 % (Ø x H) 35 mm x 35 mm 240 pc(s) Tray

  • Item no.: 1346164
  • Manufacturer no.: B43508B9477M000
  • EAN: 2050003081801

ALU CAP.SNAP-IN 470 UF 400 V 240PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346164
  • Manufacturer no.: B43508B9477M000
  • EAN: 2050003081801

ALU CAP.SNAP-IN 470 UF 400 V 240PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Snap-in
Capacity (elec.) 470 µF
Content 240 pc(s)
Dim (Ø x H) 35 mm x 35 mm
(Ø) 35 mm
Height 35 mm
Industrial packaging Yes
Material Aluminium
Type B43508B9477M000
Nominal voltage 400 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Snap-in
Capacity (elec.) 470 µF
Content 240 pc(s)
Dim (Ø x H) 35 mm x 35 mm
(Ø) 35 mm
Height 35 mm
Industrial packaging Yes
Material Aluminium
Type B43508B9477M000

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors