TDK B43601A9567M000 Electrolytic capacitor Snap-in 560 µF 400 V 20 % (Ø x H) 30 mm x 45 mm 320 pc(s) Tray

  • Item no.: 1346205
  • Manufacturer no.: B43601A9567M000
  • EAN: 2050003082198

ALU CAP.SNAP-IN 560 UF 400 V 320PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346205
  • Manufacturer no.: B43601A9567M000
  • EAN: 2050003082198

ALU CAP.SNAP-IN 560 UF 400 V 320PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Snap-in
Capacity (elec.) 560 µF
Content 320 pc(s)
(Ø) 30 mm
Height 45 mm
Industrial packaging Yes
Material Aluminium
Type B43601A9567M000
Nominal voltage 400 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Snap-in
Capacity (elec.) 560 µF
Content 320 pc(s)
(Ø) 30 mm
Height 45 mm
Industrial packaging Yes
Material Aluminium
Type B43601A9567M000
Nominal voltage 400 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors