
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3,982.35
5
3% = € 119.47
€ 3,862.88
10
5% = € 199.11
€ 3,783.24
50
10% = € 398.23
€ 3,584.12
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3,982.35 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 64.3 mm x 130.7 mm
- Capacity (elec.)
3300 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
130.7 mm
- (Ø)
64.3 mm
- Content
50 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A9338M000
Documents & Downloads
Datasheet
Datasheet 1346266 TDK B43740A9338M000 Electrolytic capacitor Screw-type 3300 µF 400 V 20 % (Ø x H) 64.3 mm x 130.7 mm 50 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346266 TDK B43740A9338M000 Electrolytic capacitor Screw-type 3300 µF 400 V 20 % (Ø x H) 64.3 mm x 130.7 mm 50 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

