Technical data
- Thickness of wire: 0.75 mm.
Type | Axial lead |
---|---|
Type | B82111 |
Inductance (L) | 15 µH |
Tolerance ± | 20 % |
Resistance | 24 mΩ |
Nominal voltage | 500 V |
Nominal current | 4 A |
Material | Duplex steel |
Length | 34 mm |
(Ø) | 8.5 mm |
IEC climate class | 55/125/56 |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 8.5 mm x 34 mm |
Type | B82111BC23 |
Nominal voltage (details) | 500 V |
Nominal current (details) | 4 A |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
TDK B82111BC23 RF choke (RFC) Axial lead B82111 15 µH 24 mΩ 4 A 1 pc(s)
With single-layer coil around ferrite core in insulated casing.
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes