TDK B82144A2473J RF choke (RFC) Radial lead B82144 Contact spacing 15 mm 47 µH 0.5 Ω 0.8 A 1 pc(s)
HF chokes, LBC (Large Bobbin Core). With ferrite bobbin core in flame-retardant plastic casing.
- Warranty: 24 months
- Manufacturer: TDK
HF chokes, LBC (Large Bobbin Core). With ferrite bobbin core in flame-retardant plastic casing.
- Warranty: 24 months
- Manufacturer: TDK
Technical data
- Taped to DIN IEC 286 standard
- IEC climate category 55/125/56
- Value markings comply with IEC Publ. 62
Type | Radial lead |
---|---|
Type | B82144 |
Inductance (L) | 47 µH |
Sample rate | 2520 MHz |
Tolerance ± | 5 % |
Resistance | 0.5 Ω |
Nominal current | 0.8 A |
Material | Duplex steel |
Length | 65 mm |
(Ø) | 5.2 mm |
Min. cross section | 40 |
---|---|
CS | 15 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 5.2 mm x 65 mm |
Type | B82144A2473J |
Nominal current (details) | 0.02...2.2 A |
Frequency | 2520 MHz |
Product type | RF choke (RFC) |
Documents & Downloads
TDK B82144A2473J RF choke (RFC) Radial lead B82144 Contact spacing 15 mm 47 µH 0.5 Ω 0.8 A 1 pc(s)
HF chokes, LBC (Large Bobbin Core). With ferrite bobbin core in flame-retardant plastic casing.
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes