TDK B88069X0780S102 Gas discharge valve Axial lead 5 A, 5 kA 1 pc(s)

  • Item no.: 1717623
  • Manufacturer no.: B88069X0780S102
  • EAN: 2050005539201

TDK B88069X0780S102 Gas discharge valve 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1717623
  • Manufacturer no.: B88069X0780S102
  • EAN: 2050005539201

TDK B88069X0780S102 Gas discharge valve 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TDK
Type Axial lead
Impulse/leakage current 5 A , 5 kA
Number of pins 2
Length 6.05 mm
(Ø) 8 mm
Manufacturer part # EPCO-B88069X0780S102
Content 1 pc(s)
Dim (Ø x L) 8 mm x 6.05 mm
RoHS-compliant Yes
Type B88069X0780S102
Product type Gas discharge valve

Technical data

Type Axial lead
Impulse/leakage current 5 A , 5 kA
Number of pins 2
Length 6.05 mm
(Ø) 8 mm
Manufacturer part # EPCO-B88069X0780S102
Content 1 pc(s)
Dim (Ø x L) 8 mm x 6.05 mm
RoHS-compliant Yes
Type B88069X0780S102

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Surge Protection