TE Connectivity 1-1624323-4 Carbon film resistor 500 Ω Axial lead 0.5 W 0.1 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Resistance | 500 Ω |
Power rating | 0.5 W |
Tolerance ± | 0.1 % |
Length | 12.7 mm |
(Ø) | 6.35 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 6.35 mm x 12.7 mm |
Type | 1-1624323-4 |
Product type | Carbon film resistor |
Documents & Downloads
Precision resistor upw 50
- Warranty: 24 months
- Manufacturer: TE Connectivity
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors