TE Connectivity 6609006-1 Line filter + IEC socket 250 V AC 1 A 10 mH 1 pc(s)
The latest generation of mains entry filters with higher damping characteristics with improved components. The Tyco Electronics mains filters stand apart with their improved HF-shielding, simple mounting and compact size.
- Warranty: 24 months
- Manufacturer: TE Connectivity
The latest generation of mains entry filters with higher damping characteristics with improved components. The Tyco Electronics mains filters stand apart with their improved HF-shielding, simple mounting and compact size.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Features | + IEC socket |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Mounting type | Recess-mount |
Inductance (L) | 10 mH |
Nominal voltage | 250 V AC |
Nominal current | 1 A |
Nominal current - rounded value | 1 A |
Manufacturer part # | 6609006-1 |
Type | 6609006-1 |
Content | 1 pc(s) |
Nominal voltage (details) | 250 V AC |
---|---|
Nominal current (details) | 1 A |
Connection | Spade plug 6.3 mm |
Product type | Line filter |
Documents & Downloads
TE Connectivity 6609006-1 Line filter + IEC socket 250 V AC 1 A 10 mH 1 pc(s)
The latest generation of mains entry filters with higher damping characteristics with improved components. The Tyco Electronics mains filters stand apart with their improved HF-shielding, simple mounting and compact size.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters