TE Connectivity CPF0805B1M5E1 Thin film resistor 1.5 MΩ SMD 0805 0.1 W 0.1 % 25 pages/min 1 pc(s)

  • Item no.: 1677008
  • Manufacturer no.: 1-1614959-1
  • EAN: 2050005409993

TE Connectivity 1-1614959-1 Thin film resistor 1 pc(s)

  • Item no.: 1677008
  • Manufacturer no.: 1-1614959-1
  • EAN: 2050005409993

TE Connectivity 1-1614959-1 Thin film resistor 1 pc(s)

Type SMD
Type 0805
Resistance 1.5 MΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CPF0805B1M5E1
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 1.5 MΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors