TE Connectivity SMF31K0JT Resistance wire 1 kΩ Radial lead 3 W 5 % 100 pages/min 1 pc(s)

  • Item no.: 1677308
  • Manufacturer no.: 1-1879022-3
  • EAN: 2050005412955

TE Connectivity 1-1879022-3 Resistance wire 1 pc(s)

  • Item no.: 1677308
  • Manufacturer no.: 1-1879022-3
  • EAN: 2050005412955

TE Connectivity 1-1879022-3 Resistance wire 1 pc(s)

Type Radial lead
Resistance 1 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMF31K0JT
Product type Resistance wire

Technical data

Type Radial lead
Resistance 1 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors