TE Connectivity SMF368KJT Metal film resistor 68 kΩ SMD 3 W 5 % 100 pages/min 1 pc(s)

  • Item no.: 1677310
  • Manufacturer no.: 5-1879022-7
  • EAN: 2050005412979

TE Connectivity 5-1879022-7 Metal film resistor 1 pc(s)

  • Item no.: 1677310
  • Manufacturer no.: 5-1879022-7
  • EAN: 2050005412979

TE Connectivity 5-1879022-7 Metal film resistor 1 pc(s)

Type SMD
Resistance 68 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMF368KJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 68 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors