TEAC TN-4D USB turntable Direct drive Black
A classic record player with new ultra-stable direct drive motor and razor-sharp pick-up arm bearingsThe TN-4D is a directly driven, analogueue record player with an elegant, flat design, which is made possible by the use of a newly developed brushle…
A classic record player with new ultra-stable direct drive motor and razor-sharp pick-up arm bearingsThe TN-4D is a directly driven, analogueue record player with an elegant, flat design, which is made possible by the use of a newly developed brushle…
TEAC TN-4D record player
A classic record player with new ultra-stable direct drive motor and razor-sharp pick-up arm bearings
The TN-4D is a directly driven, analogueue record player with an elegant, flat design, which is made possible by the use of a newly developed brushless DC servo motor.
Our new brushless DC motor (with feedback control system) ensures crystal-clear speed stability and smoother rotation while preventing blocking. This flat motor allowed us to design a base that is exceptionally slim and elegant compared to most other direct drive record players. The new pick-up arm uses state-of-the-art pivot point bearings developed in collaboration with SAEC Corporation, a world-renowned high-end pick-up arm manufacturer. The result is a sensitive, high-resolution sound quality that tone arms cannot achieve with conventional bearings. A game partner is a carefully developed PHONO EQ amplifier, with which you can connect the record player directly to the line-level inputs of your existing HiFi system. A high-quality operational amplifier NJM8080, specially developed by New Japan Radio Corporation for hi-fi applications, provides the finest musical details. Via a USB-connection on the back side you can digitally archive your vinyl collection via your PC / Mac.
To extract the music from vinyl, the TN-4D is delivered with a highly recognized Oyster MM cartridge from SUMIKO, a legendary American cartridge manufacturer. The cartridge, known for its innate musicality, is pre-installed on the pick-up head at the factory and enables almost plug-and-play operation. The S-shaped pick-up arm allows quick cartridge/pick-up head replacement, allowing users to adjust the sound quality by experimenting with different cartridges when needed.
The TN-4D is an analogueue record player that achieves very precise speeds and is very characteristic for a direct drive design thanks to its slim and elegant esthetics.
This text is machine translated.
Highlights & Details
- Direct drive
- Quartz locked speed stability
- Integrated phono pre-amplifier
- Digitization via USB output
- Oyster MM SUMIKO cartridge
Facts
- Analogueue turntable with direct drive
- Quartz locked speed stability thanks to a new brushless DC motor with feedback control
- Rotating plate made of die-cast aluminum
- Ultra-precise pivot-point pick-up arm bearing, developed by high-end pick-up arm manufacturer SAEC
- Multi-layered piano black or walnut veneer finish
- Integrated PHONO EQ amplifier for high-quality sound (PHONO / LINE switchable)
- Digital recording function at the PC via digital USB audio output
- Drive with 2 speeds for 33-1/3 and 45 rpm
- Gold-plated output connectors to prevent oxidation
- Excellent Oyster MM cartridge from SUMIKO
- .
Delivery
- Felt mat
- EP adapter
- Counterweight
- Pick-up head (SUMIKO Oyster pre-installed)
- Turntable
- Dust protection
- Hinges x 2
- Cinch audio cable with GND connection
- Power supply (GPE036W-24015)
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Record player