Team Electronic PR8089 IPZ5 Freenet Freenet handheld transceiver

  • Item no.: 1372299
  • Manufacturer no.: PR8089
  • EAN: 4010507980893

The TeCom-IPZ 5 FreeNet is a registration-free and toll-free FreeNet handheld transceiver with 5-tone selective calling. Individual and group call after ZVEI 1/2, CCIR1 or ccitt is possible. Available 1 decoding (Device ID) and 9 programmable encodin…

  • Item no.: 1372299
  • Manufacturer no.: PR8089
  • EAN: 4010507980893

The TeCom-IPZ 5 FreeNet is a registration-free and toll-free FreeNet handheld transceiver with 5-tone selective calling. Individual and group call after ZVEI 1/2, CCIR1 or ccitt is possible. Available 1 decoding (Device ID) and 9 programmable encodin…

  • Protection class: IP67
Features Scan mode , Roger Beep , VOX , Splashproof
Channels 6 Freenet
Transmitter power 0.5 W
Frequency 149 MHz
Width 57 mm
Height 112 mm
Depth 36 mm
Weight 223 g
Product type Freenet handheld transceiver

Technical data

  • Protection class: IP67
Features Scan mode , Roger Beep , VOX , Splashproof
Channels 6 Freenet
Transmitter power 0.5 W
Frequency 149 MHz
Width 57 mm
Height 112 mm
Depth 36 mm
Weight 223 g
Product type Freenet handheld transceiver

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Freenet, LPD, DECT Radio Devices