TECHly DVI Cable 1.80 m ICOC-DVI-8000 Black [1x DVI plug 19-pin - 1x DVI plug 19-pin]
• Monitor cable DVI Digital (DVI-D) plug/plug Single Link
• 3-fold shielding: Foil + braid + PiMF
• exceptional shielding and excellent EMC properties
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
• Monitor cable DVI Digital (DVI-D) plug/plug Single Link
• 3-fold shielding: Foil + braid + PiMF
• exceptional shielding and excellent EMC properties
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 19-pin |
No. of B connections | 1 x |
Type B | DVI plug 19-pin |
Cable length | 1.80 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
AWG | 28 |
Cable use | TV/monitor |
---|---|
Type | Cable |
Type | Round |
Cable type | DVI-D Single Link |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Cable |
Techly DVI-D Single-Link connection cable plug/plug, black, 1.8 m.
• Monitor cable DVI Digital (DVI-D) plug/plug Single Link
• 3-fold shielding: Foil + braid + PiMF
• exceptional shielding and excellent EMC properties
This text is machine translated.
Highlights & Details
- • Connections: 18 + 1 plug/plug
- • Color: Black
- • Plug & Play: Allows you to connect and disconnect systems without losing configuration or having to reconfigure the devices
Delivery
- • 1x monitor cable DVI Digital (DVI-D) Single Link
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables