TECHly DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 3 m Black

  • Item no.: 1783832
  • Manufacturer no.: ICOC-DVI-8130
  • EAN: 8057685306233

• Digital signal and dual link: Enables digital high-speed signal transmission (single or dual link) at 4.95 Gbps or 9.9 Gbps• Analogueue coaxial lines: Enables a speed for the analogueue signal up to 2.5 GHzThis text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783832
  • Manufacturer no.: ICOC-DVI-8130
  • EAN: 8057685306233

• Digital signal and dual link: Enables digital high-speed signal transmission (single or dual link) at 4.95 Gbps or 9.9 Gbps• Analogueue coaxial lines: Enables a speed for the analogueue signal up to 2.5 GHzThis text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables