TECHly HDMI Cable 15.00 m ICOC-HDMI-FR-150 incl. ferrite core Black [1x HDMI plug - 1x HDMI plug]
• supports high-frequency digital content protection (HDCP) • HDMI Ethernet Channel: Supports Internet via HDMI (HEC) • supports Audio Return Channel (ARC) • supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3…
- Warranty: 24 months
- Manufacturer: TECHly
• supports high-frequency digital content protection (HDCP) • HDMI Ethernet Channel: Supports Internet via HDMI (HEC) • supports Audio Return Channel (ARC) • supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 15.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | incl. ferrite core |
AWG | 26 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Cable |
Techly HDMI cable High Speed with Ethernet black with ferrite, 15 m.
• supports high-frequency digital content protection (HDCP)
• HDMI Ethernet Channel: Supports Internet via HDMI (HEC)
• supports Audio Return Channel (ARC)
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Deep Color and xv Color
This text is machine translated.
Highlights & Details
- • Connections A / A plug / plug
- • Color: Black
- • High-speed HDMI cable with Ethernet
- • with ferrite core
Delivery
- • High Speed HDMI cable with Ethernet, with ferrite core
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables