TECHly HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 1783696
  • Manufacturer no.: ICOC-HDMI-4-030
  • EAN: 8057685304482

• Triple shielded HDMI cable with robust connectors • this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free • Connections: HDMI 19-pin connector to HDMI 19-pin connector • High-speed c…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783696
  • Manufacturer no.: ICOC-HDMI-4-030
  • EAN: 8057685304482

• Triple shielded HDMI cable with robust connectors • this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free • Connections: HDMI 19-pin connector to HDMI 19-pin connector • High-speed c…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables