TECHly HDMI / DVI Cable 1.80 m Black [1x HDMI plug - 1x DVI plug 25-pin]

  • Item no.: 1783702
  • Manufacturer no.: ICOC-HDMI-D-018
  • EAN: 8057685304611

• HDMI plug 19-pin to DVI-D plug 24 + 1 with gold contacts • allows you to connect an HDMI video source and a DVI-D device• Fully shielded to ensure electromagnetic compatibility (EMC) • supports existing HD video formats (720p / 1080i and 1080p / 60…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783702
  • Manufacturer no.: ICOC-HDMI-D-018
  • EAN: 8057685304611

• HDMI plug 19-pin to DVI-D plug 24 + 1 with gold contacts • allows you to connect an HDMI video source and a DVI-D device• Fully shielded to ensure electromagnetic compatibility (EMC) • supports existing HD video formats (720p / 1080i and 1080p / 60…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI , DVI-D Dual Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables