TECHly ICA-LCD-2520V 2x Monitor base 33,0 cm (13") - 68,6 cm (27") Rotatable, Height-adjustable, Tiltable, Swivelling, S

  • Item no.: 1783768
  • Manufacturer no.: ICA-LCD-2520V
  • EAN: 8054529027552

Screen bracket for desk, for 2 monitors, provides for room and order on the desk; optimization of the ergonomics through adjustment of viewing angle, the height and rotation for a maximum of flexible viewing conditionsEasy to install, therefore parti…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783768
  • Manufacturer no.: ICA-LCD-2520V
  • EAN: 8054529027552

Screen bracket for desk, for 2 monitors, provides for room and order on the desk; optimization of the ergonomics through adjustment of viewing angle, the height and rotation for a maximum of flexible viewing conditionsEasy to install, therefore parti…

  • Warranty: 24 months
  • Manufacturer: TECHly
Product type Monitor base
Suitable for displays sized 33,0 cm (13") - 68,6 cm (27")
Add-on displays 2
Holder type Rotatable , Height-adjustable , Tiltable , Swivelling , Stand
Features Portrait mount
Apple-compatible
No
Max. load capacity 20 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 360 °
Tilt range (bottom) 15 °
Tilt range (top) 15 °
Swivel range (left) 15 °
Swivel range (right) 15 °
Width 330 mm
Height 744 mm
Depth 269 mm
Colour Black
Material (details) Steel
Weight 6.16 kg
Dim (W x H x D) 330 x 744 x 269 mm
For display sizes of 33,0 cm (13") , 68,6 cm (27")

Technical data

Product type Monitor base
Suitable for displays sized 33,0 cm (13") - 68,6 cm (27")
Add-on displays 2
Holder type Rotatable , Height-adjustable , Tiltable , Swivelling , Stand
Features Portrait mount
Apple-compatible
No
Max. load capacity 20 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 360 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets