Technaxx Christmas Speaker Bluetooth speaker Gold
Technical data
Output rating | 3 W |
---|---|
Transfer type | Bluetooth® |
Dim | (Ø) 80 mm |
Max. range | 10 m |
Colour | Gold |
Max. battery life | 4 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 140 g |
(Ø) | 80 mm |
Wireless charging | No |
---|---|
Product type | Bluetooth speaker |
Musicman Christmas Speaker
Highlights & Details
- Bluetooth Speaker in spherical form
- Suitable for smartphones and tablets with Bluetooth
- Make calls and listen to music via Christmas tree ball
Facts
- Bluetooth loudspeaker in spherical form
- Built-in rechargeable lithium battery 300 mAh
- Playback time: 3-4 hours
- Built-in loudspeaker RMS power 1 x 3W - range up to 10m
- Different colours
- Incl. loop for hanging up (christmas tree, door, window, etc.).
Delivery
- Bluetooth speaker in spherical form
- USB charging cable
- Loop for suspension
- User manual.
- Warranty: 24 months
- Manufacturer: Technaxx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers