Technaxx FMT1500 DAB+ receiver
FM transmitter & DAB+ radioWith external DAB+ antenna for best signal receptionBluetooth music transmission via the radioMicroSD card slot2 USB CHARGING PLUGS (QC 3.0 & 2.4A)AUX ConnectionMicrophone for callsThis text is machine translated.…
FM transmitter & DAB+ radioWith external DAB+ antenna for best signal receptionBluetooth music transmission via the radioMicroSD card slot2 USB CHARGING PLUGS (QC 3.0 & 2.4A)AUX ConnectionMicrophone for callsThis text is machine translated.…
FM DAB+ TRANSMITTER FMT1500BT
FM transmitter & DAB+ radio
With external DAB+ antenna for best signal reception
Bluetooth music transmission via the radio
MicroSD card slot
2 USB CHARGING PLUGS (QC 3.0 & 2.4A)
AUX Connection
Microphone for calls
This text is machine translated.
Highlights & Details
- FM transmitter & DAB+ radio
- With external DAB+ antenna for best signal reception
- Bluetooth music transmission via the radio
Facts
- Input voltage DC 12V / 24V
- Bluetooth-Version V4.2
- Bluetooth-Range 10m
- Bluetooth Frequency band 2.4GHz /
- Bluetooth Transmission power max. radiated transmission power 2.5mW
- Input current 100 mA
- AUX 3.5mm-AUX
- USB1 5V/2.4A
- USB2 QC3.0
- supported audio formats MP3WMA
- MicroSD-card capacity up to 32GB
- FM-frequency range 87.5-108.0MHz
- FM transmission range 5 m
- Frequency response 20Hz-15kHz
- Distortion 0.1%
- SNR 60dB
- Operating temperature 0-60°C.
Delivery
- DAB+ antenna
- AUX-IN cable
- Instructions for use
System Requirements
- -
Comments
-Customer reviews
Similar products
See and discover other items from category DAB+ Receiver