TechniSat DIGITRADIO 451 CD IR Internet desk radio Internet, DAB+, FM AUX, Bluetooth, CD, DAB+, Internet radio, FM, USB,
The DIGITRADIO 451 CD IR is a multi-talented device. With the digital radio you can enjoy the nationwide and regional radio program variety and the digital, noise-free music quality via DAB+. The integrated CD drive will delight true fans of the digi…
- Warranty: 24 months
- Manufacturer: TechniSat
The DIGITRADIO 451 CD IR is a multi-talented device. With the digital radio you can enjoy the nationwide and regional radio program variety and the digital, noise-free music quality via DAB+. The integrated CD drive will delight true fans of the digi…
- Warranty: 24 months
- Manufacturer: TechniSat
Technical data
Tuner | Internet , DAB+ , FM |
---|---|
Functions | AUX , Bluetooth , CD , DAB+ , Internet radio , FM , USB , Wi-Fi |
Features | Incl. remote control , Spotify |
Station memory | 80 |
Dim | (W x H x D) 37.5 x 15 x 21 cm |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | Audio line in , Bluetooth , USB type A , Wi-Fi 4 (IEEE 802.11 n/g/b/a) |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Colour | White |
Width | 37.5 cm |
---|---|
Height | 15 cm |
Depth | 21 cm |
Weight | 3.58 kg |
Wireless charging | No |
Product type | Internet desk radio |
DIGITAL RADIO 451 CD IR
The DIGITRADIO 451 CD IR is a multi-talented device. With the digital radio you can enjoy the nationwide and regional radio program variety and the digital, noise-free music quality via DAB+. The integrated CD drive will delight true fans of the digital disc and bring back the old CD collections. Via the integrated WLAN-connectivity the DIGITRADIO 451 CD IR connects to the home network and thus additionally accesses thousands of Internet radio stations as well as UPnP-enables of PCs, Smartphones or NAS-drives. The DIGITRADIO 451 CD IR receives wireless digital audio streams from mobile devices via Bluetooth audio streaming. And if you have a Spotify Premium account, you can directly use the Spotify connection to play your favorite music from the digital radio. A special feature of the DIGITRADIO 451 CD IR is the Podcast function, because the short audio contributions on the most varied topics are enjoying increasing popularity. Despite the numerous functions, the operation of the DIGITRADIO 451 CD IR remains simple and clear thanks to the clear 2.4" color display and the remote control or app control provided as with TechniSat.
DAB+ digital radio in perfect sound quality.
DAB+ digital radio is noise-free radio with extremely robust reception. DAB+ counterposes the regionally limited FM program range with many radio programs broadcast nationwide in the best digital quality. In addition, there are numerous regionally broadcast channels.
Unlimited radio diversity from the Internet.
With the integrated Internet radio function you can access thousands of Internet radio stations. To do this, connect the device to the home network. The offer is continuously extended and automatically updated, so that you can discover numerous exciting programs from all over the world in the future (requires broadband Internet access).
Listen to your CD collection up and down.
On the integrated CD-player you can listen to your complete CD-collection. The CD player supports classic audio CDs as well as CD-R and CD-RW formats. You can also play MP3 CDs.
TechniSat CONNECT
TechniSat CONNECT is the app that enables uniform control of a variety of smart functions for the first time from a central app. The app can be customized to your requirements with different application modules. CONNECT is available for iOS and Android mobile devices.
Plays your favorite songs from your smartphone.
Via Bluetooth audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.
Listen to radio in a classic way.
Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.
This text is machine translated.
Highlights & Details
- DAB+ digital radio
- Audio streaming (Spotify, Bluetooth)
- USB interface with charging function and MP3 playback
- CD player with MP3 function
- Built-in Wi-Fi connectivity
Facts
- Unlimited music variety via Internet radio
- FM-radio with RDS and PLL
- TFT color display 2.4" (6.1 cm)
Delivery
- DIGITRADIO 451 CD IR, remote control, power supply, operating instructions
- Warranty: 24 months
- Manufacturer: TechniSat
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios