Techno Line Gateway MA12022 & MA10870 Power Check MA12024 Mobile Alerts starter kit
With the set MA12024 you have a Gateway 2.0 (MA12022), which possesses an integrated battery, which ensures that your router is supplied with power for another 10 minutes in case of power failure.Likewise, data is still received and logged.In additio…
With the set MA12024 you have a Gateway 2.0 (MA12022), which possesses an integrated battery, which ensures that your router is supplied with power for another 10 minutes in case of power failure.Likewise, data is still received and logged.In additio…
Techno Line Gateway MA12022 & MA10870 Power Check MA12024 Mobile Alerts starter kit
With the set MA12024 you have a Gateway 2.0 (MA12022), which possesses an integrated battery, which ensures that your router is supplied with power for another 10 minutes in case of power failure.
Likewise, data is still received and logged.
In addition, this set includes the power check sensor MA10870.
This sensor is a sensor that transmits a signal in case of power failure and warns you in case of power failure with a notification. If there is an existing voltage, the sensor also sends the temperature data to your smartphone every 7 minutes. If the current should fail, pending temperature transmissions are set and after 5 seconds without mains voltage, the alarm message "No mains voltage" is sent once. The sensor then switches off automatically. If the mains voltage is back after a power failure, a normal temperature measurement is performed with the additional information Mains voltage OK. Mains power failure is transmitted in the app and, optionally, as a push message to the smartphone.
This text is machine translated.
Highlights & Details
- Emergency power supply for the gateway
- Emergency power supply for a router
- Power failure alert
- Temperature data
- Additional sensor for mobile alerts
Facts
- Voltage monitoring sensor: Mains voltage failure is transmitted to the smartphone as a push message in the app and , if desired
- Temperature sensor: If mains voltage is present, temperature data is sent every 7 minutes
- In the event of a power failure, pending temperature transmissions are set and after 5 seconds without mains voltage, the alarm message "No mains voltage" is sent once and the sensor switches off automatically
- If the mains voltage is back after a power failure, a normal temperature measurement is performed with the additional information "Mains voltage OK".
- Additional sensor for the Mobile Alerts system
Delivery
- Gateway MA12022 with integrated battery
- Power check sensor MA10870
- Power supply unit
- LAN cable