TEKO Universal enclosure 110 x 167 x 53 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)
Profile casing made of anodized aluminum with high-quality surface coating. Adjustable top cover. Two ABS end caps, integrated guide ribs for PCB. The models with "-H" have an ergonomic handle adjustable in eight positions. Two different lengths avai…
- Warranty: 24 months
- Manufacturer: TEKO
Profile casing made of anodized aluminum with high-quality surface coating. Adjustable top cover. Two ABS end caps, integrated guide ribs for PCB. The models with "-H" have an ergonomic handle adjustable in eight positions. Two different lengths avai…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 100 mm
- Maximum PCB width 160 mm
- Screws 8
Material | Aluminium , Acrylonitrile butadiene styrene |
---|---|
Colour | Black , Dark grey |
Length | 110 mm |
Width | 167 mm |
Height | 53 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 110 x 167 x 53 mm |
RoHS-compliant | Yes |
Type | TEKAL 41.29 |
Product type | Universal enclosure |
Documents & Downloads
TEKO extruded aluminum case with sliding cover aluminum panel and two ABS end panels, internal slots for PCB, closing by eight screws. 110 x 167 x 53 mm Black RAL 9004/Dark gray RAL 7012
Profile casing made of anodized aluminum with high-quality surface coating. Adjustable top cover. Two ABS end caps, integrated guide ribs for PCB. The models with "-H" have an ergonomic handle adjustable in eight positions. Two different lengths available. Installation with eight screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures