Teledyne LeCroy T3DSO3204-PROMO-1 Digital 200 MHz 4-channel 5 GS/s 125 MP 1 pc(s)
The new Teledyne Test Tools T3DSO3000 oscilloscopes offer four channel models with analogue bandwidth options from 200MHz to 1GHz. Each model offers a maximum sampling rate of 5 GSa/s and a maximum memory depth of 250 Mpts in half-channel mode. All m…
The new Teledyne Test Tools T3DSO3000 oscilloscopes offer four channel models with analogue bandwidth options from 200MHz to 1GHz. Each model offers a maximum sampling rate of 5 GSa/s and a maximum memory depth of 250 Mpts in half-channel mode. All m…
200 MHz, bank, 16 CH mixed signal, digital, FULLY LOADED, oscilloscope, 250 Mpts memory, 5 GS/s sampling rate, 10.1" touch-screen color display
The new Teledyne Test Tools T3DSO3000 oscilloscopes offer four channel models with analogue bandwidth options from 200MHz to 1GHz. Each model offers a maximum sampling rate of 5 GSa/s and a maximum memory depth of 250 Mpts in half-channel mode. All models include two 5 GSa/s ADCs and two 250 Mpts memory modules. When all channels are enabled, each channel has a sampling rate of 2.5 GSa/s and a default recording length of 125 Mpts. If only one channel per ADC is enabled, the maximum sampling rate is 5 GSa/s and the maximum recording length is 250 Mpts. The most frequently used functions are accessible via the user-friendly front panel.
The T3DSO3000 series uses a new generation of high-speed display technology that delivers outstanding signal clarity, fidelity and performance. It has a minimum vertical input range of 500 μV/div, an innovative digital trigger system with high sensitivity, low jitter and a waveform acquisition rate of 500,000 waveforms/sec (sequence mode). The T3DSO3000 also has a 256-level intensity gradation display function and a color temperature display mode that complement the high update rate. Teledyne Test Tools latest oscilloscope offering supports multiple powerful triggers including serial bus triggering from I2C, SPI, UART, CAN, LIN, CAN FD, I2S, FLEXRAY, MIL-STD-1553B AND SENT. The Manchester protocol is only supported as decoding and uses standard edge triggering. Serial bus support is standard in all T3DSO3000 models.
This text is machine translated.
Highlights & Details
- 200 MHz
Facts
- Long Capture - 125 Mpts/Ch and 250 Mpts interleaved: Capture more time and show more waveform details
- Maths and Measurement - 9 basic maths functions plus FFT, and 50+ automatic measurement parameters: Extract results from waveforms and measurements
- Connectivity - USB for mass storage, printing and PC control, plus LAN for fast data transfer: Store data for external analysis and screen images for reports.
- Contains serial bus decoder for I2C, SPI, UART, CAN, LIN, Can FD, I2S, MIL-STD-1553B, FlexRay, SENT and Manchester: Debug serial buses directly in your oscilloscope at no extra cost.
- Waveform Sequence Recorder - Record and replay up to 100,000 waveforms: Repeat the changing waveform history.
- Includes Bode Plot and power analysis applications as standard: Common applications are covered by default.
- Optional 16-channel mixed signal capability: Add mixed signal debugging to your oscilloscope.
Delivery
- 4 x passive probes
- USB cable
- Quick start guide
- Calibration certificate
- power
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Oscilloscopes