Telestar M 12i Internet desk radio Internet AUX, USB, Wi-Fi, Internet radio Battery charger, Recording mode, Incl. remo
In the compact, high-quality housing of the M 12i you will find the latest radio technology, which allows you to receive Internet radio stations. The web radio convinces thanks to the latest DSP technology through rich sound, which can be adjusted vi…
In the compact, high-quality housing of the M 12i you will find the latest radio technology, which allows you to receive Internet radio stations. The web radio convinces thanks to the latest DSP technology through rich sound, which can be adjusted vi…
Telestar M 12i Internet Table Radio
In the compact, high-quality housing of the M 12i you will find the latest radio technology, which allows you to receive Internet radio stations. The web radio convinces thanks to the latest DSP technology through rich sound, which can be adjusted via equalizer to your own hearing preferences. The 2.4" (6.1 cm) TFT color display provides useful background information in pin-sharp detail. Thanks to UPnP, Line-in and USB media playback, music files of different formats and from different sources can be played back via the M 12i. Useful additional functions such as alarm clock, sleep timer or the display of current weather information round off the functional scope of the compact Telestar Internet radio and make it an absolute top product in its price class.
This text is machine translated.
Highlights & Details
- Compact Internet radio in noble optics
- UPnP, DLNA and WiFi integrated
- Storage space for 10 Internet radio stations and 5 preset buttons on the device
- Alarm clock and sleep timer with different modes
- Clear, multilingual menu navigation
- USB port with charging function
Facts
- 3" (7.62 cm) speaker with 15 W power and excellent sound quality thanks to digital sound processor (DSP) and equalizer with pre-settings
- extensive USB music player for MP3, WMA, AAC or WAV files, recording of Internet radio streams via record button or timer possible
- Illuminated 2.4 inch (6.1 cm) TFT LCD color display for playback of cover and music titles or for displaying current weather and financial data
- A beautifully designed and intuitive remote control is included
- 1 x AUX in 3.5 mm
- 1 x headphone jack 1 x USB
Delivery
- Telestar M 12i Internet Table Radio
- Remote control (incl. CR 2025 battery)
- Power supply unit
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Radios
- USB radio
- Kitchen radio
- Workplace radio
- Shortwave Receivers
- Flush-mount radio
- Hama internet radio
- Radio base component
- Portable radio
- Makita Radio
- Emergency Radio
- Wi-Fi internet radio
- Internet radio
- Sony radio
- Bluetooth internet radio
- Radio alarm clock
- TechniSat internet radio
- Solar radio
- TechniSat Digitradio
- FM radio
- Bluetooth radio
- Internet radio/CD player
- Radio (blue)
- Wind-up radio
- Radio / CD player
- CD radio