Technical data
Operating system (Version) | by manufacturer |
---|---|
Screen size diagonal (inches) | 1.8 inch |
Built-in camera | No |
Bluetooth | Yes |
Bluetooth | 3.0 |
Wi-Fi | No |
Max. talk time | 4.2 h |
Standby max. | 200 h |
Dim | (L x W) 114.5 mm x 52 mm |
Colour | Red |
Weight | 70 g |
---|---|
Connections | Micro USB |
GSM frequency | 900 MHz , 1800 MHz |
Rechargeable battery technology | Li-ion |
Display (cm) | 4.6 cm |
Length | 114.5 mm |
Width | 52 mm |
Display resolution | 160 x 128 p |
DLNA | No |
Built-in GPS | No |
Emergency call button | Yes |
Features | Charging station , Panic button |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 800 mAh |
Product type | Big button mobile phone |
Documents & Downloads
Telme C 151 Big Button
Highlights & Details
- 4.6 cm (1.8") TFT display, 160 x 128 pixels
- Large font characters
- 3 speed dial buttons
- Charging station included
- torch
- Emergency call button
- This text is machine translated.
Delivery
- Telme C151
- Rechargeable battery
- Data Cables
- Battery charger
- Charger
- User manual
- Warranty: 24 months
- Manufacturer: Telme
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones