Terra LED 2462W LED 60.5 cm (23.8 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 4 ms DVI, Audio line in, HDMI™, DisplayPor
Frameless 23.8" Full-HD display with amva panel in attractive, innovative design. The elegant LCD-Display, without the usual front frame and is thus becomes an eye-catcher in every location. In addition, the newly developed design reduces the distanc…
- Warranty: 24 months
- Manufacturer: Terra
Frameless 23.8" Full-HD display with amva panel in attractive, innovative design. The elegant LCD-Display, without the usual front frame and is thus becomes an eye-catcher in every location. In addition, the newly developed design reduces the distanc…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Silver , Black |
Image format | 16:9 |
Panel technology | AMVA LED |
Display type | LED backlit |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | DVI , Audio line in , HDMI™ , DisplayPort |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 18.9 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 540 mm |
Height | 386 mm |
Depth | 200 mm |
Weight | 3.6 kg |
Dim | (W x H x D) 540 x 386 x 200 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED 2462 W Green Line Plus Monitor
Frameless 23.8" Full-HD display with amva panel in attractive, innovative design.
The elegant LCD-Display, without the usual front frame and is thus becomes an eye-catcher in every location. In addition, the newly developed design reduces the distance between the image and the outer edge of the device to just a few millimeters, and thus provides for an especially sleek and attractive design.
The recognized the advantages of MVA TECHNOLOGY were used LCD panel for advanced-MVA TECHNOLOGY developed further. The Terra LCD/LED 2462 W thus offers a brilliant color display, particularly wide viewing angle and a static contrast of 3,000:1 by the dynamic adjustment (DCR) to values up to 30 000 000 000:1 can be increased. The Overdrive technology provides for a very fast response time in moving images, videos and games.
With its energy-saving LED background lighting, the highly effective electronic components in the display as well as the external power supply, the devices achieve energy efficiency class A+ and thus provides for an environmentally friendly operation and low energy costs.
To ensure the best image quality is the display with its 1920 x 1080 pixels (Full HD) only digital via display port, HDMI or DVI is controlled. The OUTDATED VGA interface, no longer. Similarly, the audio signal for the built-in speakers in the display port, or HDMI-operation digital can be transferred.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: DVI, Audio line in, HDMI™, DisplayPort
- Full HD, Built-in speakers
Delivery
- Connection cable
- DVI cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors