tesa 04964-00076-00 Double sided adhesive tape tesafix® 4964 White (L x W) 50 m x 50 mm 1 pc(s)
Tesafix® 4964 consists of a tear-resistant, flexible fabric carrier, which is coated on both sides with a rubber adhesive. Due to its very high mass pad, the product is especially suitable for bonding on rough surfaces as well as on non-polar surface…
Tesafix® 4964 consists of a tear-resistant, flexible fabric carrier, which is coated on both sides with a rubber adhesive. Due to its very high mass pad, the product is especially suitable for bonding on rough surfaces as well as on non-polar surface…
Tesafix® 4964 double sided adhesive tape with fabric support
Tesafix® 4964 consists of a tear-resistant, flexible fabric carrier, which is coated on both sides with a rubber adhesive. Due to its very high mass pad, the product is especially suitable for bonding on rough surfaces as well as on non-polar surfaces (PP, PE). Tesafix® 4964 can be easily removed from all clean and gap-proof surfaces. Limited resistance to aging and temperature.
This text is machine translated.
Highlights & Details
- White
- (L x W) 50 m x 50 mm
- Removable, Fabric-reinforced
Facts
- Adhesive tape
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Adhesive Tape
- Aluminum adhesive tape
- Self-fusing adhesive tape
- Gaffer tape
- Adhesive film
- Packaging tape
- Reinforced tape
- Masking tape
- Tesa tape
- Industrial tape
- Sealing tape
- 3M double-sided adhesive tape
- Magnetic tape
- Copper tape
- PVC adhesive tape
- 3M adhesive tape
- Desk tape dispenser
- Adhesive strips
- Tesa reinforced tape
- Repair tape
- Adhesive dots
- Cover
- Anti-slip tape
- Masking tape
- Electrical tape