tesa POWERSTRIPS® Vario curtain hooks White Content: 4 pc(s)
Do you want to hang a commercially available curtain rod quickly and conveniently without drilling? Then the innovative tesa Powerstrips® Vario curtain hooks are the (adhesive) solution. They can be simply attached and guarantee a secure hold for cur…
Do you want to hang a commercially available curtain rod quickly and conveniently without drilling? Then the innovative tesa Powerstrips® Vario curtain hooks are the (adhesive) solution. They can be simply attached and guarantee a secure hold for cur…
Vario curtain hooks
Do you want to hang a commercially available curtain rod quickly and conveniently without drilling? Then the innovative tesa Powerstrips® Vario curtain hooks are the (adhesive) solution. They can be simply attached and guarantee a secure hold for curtain rods - including curtains - up to a weight of one kilogram. Since the practical hooks are designed as a 2in1 product, you can either attach or attach curtain rods. Thanks to the unique tesa Powerstrips®-Technology you can remove the Vario Gardiner hook problem and residue free. To ensure the maximum adhesive performance of the Powerstrips®, the following instructions should be observed: Apply the adhesive strip only to a clean, dust-free surface. Remove the protective film and press the Powerstrip firmly for at least five seconds. The same applies if you attach the curtain hook to the adhesive strip. Avoid touching open adhesive surfaces during the entire process. This could lead to a decrease in holding force.
This text is machine translated.
Highlights & Details
- Curtain hooks for all commercially available curtain rods up to 1 kg total weightUnique Vario system for attaching or attaching curtain rodsSelf-adhesive, easy to install without drilling or hammeringResidue-free removable again by tesa Powerstrips® technologyCurtain clamp holders can be used several times with tesa Powerstrips® SmallThe PowerStrip is completely covered by the curtain hook
Delivery
- 4 hooks, 6 adhesive strips
Comments
Curtain hooks are not suitable for vinyl wallpaper, non-stick coated surfaces, styrofoam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.Customer reviews
Similar products
See and discover other items from category Adhesive Hooks