teslanol t7 26028 Insulation and protective coating flammable 400 ml

  • Item no.: 1558837
  • Manufacturer no.: 26028
  • EAN: 4040849260285

Clear protective paint for sealing and insulation of printed circuits, coils and other electronic components, electrical equipment such as distributors, batteries, motors. Prevents leakage, removes fine circuits at coils and transformers.This text is…

  • Item no.: 1558837
  • Manufacturer no.: 26028
  • EAN: 4040849260285

Clear protective paint for sealing and insulation of printed circuits, coils and other electronic components, electrical equipment such as distributors, batteries, motors. Prevents leakage, removes fine circuits at coils and transformers.This text is…

Content 400 ml
Features flammable
Product type Insulation and protective coating

Technical data

Content 400 ml
Features flammable
Product type Insulation and protective coating

Hazard Statement

cz.actum.core.entity.product.ProductImage@6bf8f015[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6d49af2a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@6bf8f015[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6d49af2a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Conductive Coatings