testo 512 (0...2hPa) Pressure gauge Air pressure 0 - 2 hPa
testo 512 shows pressure and flow velocity simultaneously in an easy-to-read, large, backlit display. Measurement data is printed on site with date and time as well as minimum and maximum values. testo 512 has two switchable units for flow: m/s and f…
testo 512 shows pressure and flow velocity simultaneously in an easy-to-read, large, backlit display. Measurement data is printed on site with date and time as well as minimum and maximum values. testo 512 has two switchable units for flow: m/s and f…
testo 512 (0...2hPa) Pressure gauge Air pressure 0 - 2 hPa
testo 512 shows pressure and flow velocity simultaneously in an easy-to-read, large, backlit display. Measurement data is printed on site with date and time as well as minimum and maximum values. testo 512 has two switchable units for flow: m/s and fpm. Eight units can be set for pressure: kPa, hPa, Pa, mmH2O, mmHg, psi, inch H2O, inch Hg. Adjustable damping for sliding mean calculation, density compensation is built-in. The displayed actual value can be frozen in the display by pressing the HOLD button. The measured minimum and maximum value can be displayed and stored in the meter. TopSafe protects the measuring instrument in the field from impact, dirt and splash water.
Highlights & Details
- 8 units for pressure: kPa, hPa, Pa, mm H2O, mmHg, psi, inch H2O, inch Hg
- 2 units for flow: m/s, fpm
- Built-in density compensation
Facts
- Simultaneous display of flow and pressure value
- 8 units for pressure: kPa, hPa, Pa, mm H2O, mmHg, psi, inch H2O, inch Hg
- 2 units for flow: m/s, fpm
- Built-in density compensation
- Display light
- Hold/Max/Min function
- Readings printout with date/time and min./max. values
Delivery
- Battery (Type 9 V Block)
- Operating instructions
- Calibration Protocol
Comments
Optional: Expression of the measured values inclusive of date/time of day and min/max values.Customer reviews
Similar products
See and discover other items from category Digital Barometers