TFA Dostmann KLIMA GUARD Thermo-hygrometer Silver
The digital Thermo-Hygrometer KLIMAGUARD is an ideal measuring instrument for monitoring the indoor climate. You can easily keep an eye on the room temperature and humidity and regulate it by means of targeted heating and ventilation. In this way you…
The digital Thermo-Hygrometer KLIMAGUARD is an ideal measuring instrument for monitoring the indoor climate. You can easily keep an eye on the room temperature and humidity and regulate it by means of targeted heating and ventilation. In this way you…
Thermo-Hygrometer CLIMATE GUARD 30.5010.54.K with ISO calibration certificate
The digital Thermo-Hygrometer KLIMAGUARD is an ideal measuring instrument for monitoring the indoor climate. You can easily keep an eye on the room temperature and humidity and regulate it by means of targeted heating and ventilation. In this way you create a comfortable and healthy living climate and even save on heating costs. The Thermo-Hygrometer CLIMATE GUARD is equipped with a Swiss precision sensor and displays the temperature and air humidity values particularly precisely. This makes it ideal for professional use, for example for climate control in storage and test rooms. In addition, the device has various useful special functions such as information on highest and lowest values, dew point, humidity ball temperature as well as an acoustic and optical alarm function for all parameters.
This text is machine translated.
Highlights & Details
- Also for professional indoor climate measurements
- Highest and lowest values
- Dew point and wet bulb temperature
- Alarm function for all parameters
- ISO calibration certificate (test points 30%/50%/70%/23°C)
Facts
- For monitoring temperature (accuracy ±0.5°C from 0...50°C, otherwise ±1°C) and humidity (accuracy ±3% from 35...75%, otherwise ±5%)
- Display of highest and lowest values
- Dew point, humidity ball temperature
- Audible and visual alarms for all parameters
- Ideal for climate control of living rooms, storage rooms and test rooms
- ISO calibration certificate (test points 30%/50%/70%/23°C)
Comments
Customer reviews
Similar products
See and discover other items from category Thermo-, Hygro- & Barometers